


LMK107C6105MA-T | |
|---|---|
DigiKey Part Number | 587-LMK107C6105MA-TTR-ND - Tape & Reel (TR) 587-LMK107C6105MA-TCT-ND - Cut Tape (CT) 587-LMK107C6105MA-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107C6105MA-T |
Description | CAP CER 1UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107C6105MA-T Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Features Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK107AB7105MA-T | Taiyo Yuden | 23 349 | 587-5956-1-ND | 1,01000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 zł | 0,47 zł |
| 10 | 0,26900 zł | 2,69 zł |
| 50 | 0,18880 zł | 9,44 zł |
| 100 | 0,16370 zł | 16,37 zł |
| 500 | 0,12180 zł | 60,90 zł |
| 1 000 | 0,10891 zł | 108,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08968 zł | 358,72 zł |
| 8 000 | 0,08255 zł | 660,40 zł |
| 12 000 | 0,07898 zł | 947,76 zł |
| 20 000 | 0,07503 zł | 1 500,60 zł |
| 28 000 | 0,07272 zł | 2 036,16 zł |
| 40 000 | 0,07050 zł | 2 820,00 zł |
| Unit Price without VAT: | 0,47000 zł |
|---|---|
| Unit Price with VAT: | 0,57810 zł |

