


UMK107AB7105MA-T | |
|---|---|
DigiKey Part Number | 587-5956-2-ND - Tape & Reel (TR) 587-5956-1-ND - Cut Tape (CT) 587-5956-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMK107AB7105MA-T |
Description | CAP CER 1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | UMK107AB7105MA-T Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 zł | 1,01 zł |
| 10 | 0,58200 zł | 5,82 zł |
| 50 | 0,42160 zł | 21,08 zł |
| 100 | 0,37200 zł | 37,20 zł |
| 500 | 0,28906 zł | 144,53 zł |
| 1 000 | 0,26346 zł | 263,46 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,22511 zł | 900,44 zł |
| 8 000 | 0,21087 zł | 1 686,96 zł |
| 12 000 | 0,20375 zł | 2 445,00 zł |
| 20 000 | 0,19585 zł | 3 917,00 zł |
| 28 000 | 0,19123 zł | 5 354,44 zł |
| 40 000 | 0,18679 zł | 7 471,60 zł |
| Unit Price without VAT: | 1,01000 zł |
|---|---|
| Unit Price with VAT: | 1,24230 zł |

