Parametric Equivalent

LLDND3030KKT100MM | |
|---|---|
DigiKey Part Number | 587-LLDND3030KKT100MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND3030KKT100MM |
Description | FIXED IND 10UH 850MA 575 MOHM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 850 mA 575mOhm Max 1212 (3030 Metric) |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 575mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBDND3030KKT100MM | Taiyo Yuden | 0 | 587-LBDND3030KKT100MMTR-ND | 0,91187 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,73694 zł | 1 473,88 zł |
| Unit Price without VAT: | 0,73694 zł |
|---|---|
| Unit Price with VAT: | 0,90644 zł |


