LBDND3030KKT100MM is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,73694 zł
Image for LBDND3030KKT100MM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBDND3030KKT100MM

DigiKey Part Number
587-LBDND3030KKT100MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBDND3030KKT100MM
Description
FIXED IND 10UH 850MA 575 MOHM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
10 µH Shielded Wirewound Inductor 850 mA 575mOhm Max 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.1A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
575mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
1 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
1212 (3030 Metric)
Inductance
Supplier Device Package
1212
Tolerance
±20%
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LLDND3030KKT100MMTaiyo Yuden0587-LLDND3030KKT100MMTR-ND0,73694 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,91187 zł1 823,74 zł
Manufacturers Standard Package
Unit Price without VAT:0,91187 zł
Unit Price with VAT:1,12160 zł