JMK107C6105MA-T is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,06411 zł
Datasheet

Upgrade


Taiyo Yuden
In Stock: 7 954
Unit Price: 0,47000 zł
Datasheet

Upgrade


Taiyo Yuden
In Stock: 23 349
Unit Price: 1,01000 zł
Datasheet

Similar


Taiyo Yuden
In Stock: 184 475
Unit Price: 0,57000 zł
Datasheet

Similar


Taiyo Yuden
In Stock: 93 134
Unit Price: 0,36000 zł
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
TAIYO YUDEN MLCCs

JMK107C6105MA-T

DigiKey Part Number
JMK107C6105MA-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JMK107C6105MA-T
Description
CAP CER 1UF 6.3V X6S 0603
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
JMK107C6105MA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Features
Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK107C6105MA-TTaiyo Yuden0EMK107C6105MA-T-ND0,06411 złUpgrade
LMK107C6105MA-TTaiyo Yuden7 954587-LMK107C6105MA-TCT-ND0,47000 złUpgrade
UMK107AB7105MA-TTaiyo Yuden23 349587-5956-1-ND1,01000 złUpgrade
JMK063BC6105MP-FTaiyo Yuden184 475587-6143-1-ND0,57000 złSimilar
LMK105C6105MV-FTaiyo Yuden93 134587-5462-1-ND0,36000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes