Upgrade
Upgrade
Parametric Equivalent



HMJ316B7222MFHT | |
|---|---|
DigiKey Part Number | HMJ316B7222MFHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMJ316B7222MFHT |
Description | CAP CER 2200PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
EDA/CAD Models | HMJ316B7222MFHT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.049" (1.25mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QMJ316B7222MFHT | Taiyo Yuden | 0 | QMJ316B7222MFHT-ND | 0,46526 zł | Upgrade |
| SMJ316B7222MFHT | Taiyo Yuden | 0 | SMJ316B7222MFHT-ND | 0,51244 zł | Upgrade |
| MCJCH31QHB7222MTPA01 | Taiyo Yuden | 0 | 587-MCJCH31QHB7222MTPA01TR-ND | 0,48451 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,48451 zł | 1 453,53 zł |
| Unit Price without VAT: | 0,48451 zł |
|---|---|
| Unit Price with VAT: | 0,59595 zł |



