QMJ316B7222MFHT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: 0,51244 zł

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,46526 zł
Datasheet
2200 pF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

QMJ316B7222MFHT

DigiKey Part Number
QMJ316B7222MFHT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QMJ316B7222MFHT
Description
CAP CER 2200PF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
EDA/CAD Models
QMJ316B7222MFHT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.049" (1.25mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMJ316B7222MFHTTaiyo Yuden0SMJ316B7222MFHT-ND0,51244 złUpgrade
MCJCQ31QHB7222MTPA01Taiyo Yuden0587-MCJCQ31QHB7222MTPA01TR-ND0,46526 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,46526 zł1 395,78 zł
Manufacturers Standard Package
Unit Price without VAT:0,46526 zł
Unit Price with VAT:0,57227 zł