Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MCASU105SCG1R5CFNA01 | |
|---|---|
DigiKey Part Number | 587-MCASU105SCG1R5CFNA01TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCASU105SCG1R5CFNA01 |
Description | CAP CER 1.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | MCASU105SCG1R5CFNA01 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMK105CG1R5CVHF | Taiyo Yuden | 0 | UMK105CG1R5CVHF-ND | 0,02066 zł | Parametric Equivalent |
| 04025A1R5C4T2A | KYOCERA AVX | 0 | 478-04025A1R5C4T2ATR-ND | 0,08909 zł | Parametric Equivalent |
| 04025U1R5C4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H1R5CHTR-ND | 0,13173 zł | Parametric Equivalent |
| AC0402CRNPO9BN1R5 | YAGEO | 10 000 | 311-3047-1-ND | 0,36000 zł | Parametric Equivalent |
| C0402C159C5GACAUTO | KEMET | 13 704 | 399-C0402C159C5GACAUTOCT-ND | 0,47000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02066 zł | 206,60 zł |
| Unit Price without VAT: | 0,02066 zł |
|---|---|
| Unit Price with VAT: | 0,02541 zł |









