Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

AMK212BJ106MG-T | |
|---|---|
DigiKey Part Number | AMK212BJ106MG-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMK212BJ106MG-T |
Description | CAP CER 10UF 4V X5R 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 4V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AMK212BJ106MG-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMK212ABJ106KD-T | Taiyo Yuden | 100 658 | 587-2980-1-ND | 0,65000 zł | Upgrade |
| EMK212BJ106KG-T | Taiyo Yuden | 53 931 | 587-1295-1-ND | 0,61000 zł | Upgrade |
| EMK212BJ106MG-T | Taiyo Yuden | 24 197 | 587-2709-1-ND | 1,40000 zł | Upgrade |
| JMK212ABJ106MK-T | Taiyo Yuden | 7 855 | 587-2982-1-ND | 1,26000 zł | Upgrade |
| JMK212BJ106KD-T | Taiyo Yuden | 352 217 | 587-1304-1-ND | 0,54000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,27829 zł | 834,87 zł |
| Unit Price without VAT: | 0,27829 zł |
|---|---|
| Unit Price with VAT: | 0,34230 zł |



