10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212BJ106MG-T

DigiKey Part Number
587-4283-2-ND - Tape & Reel (TR)
587-4283-1-ND - Cut Tape (CT)
587-4283-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ106MG-T
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212BJ106MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (52)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ106KD-TTaiyo Yuden100 658587-2980-1-ND0,65000 złUpgrade
EMK212BJ106KG-TTaiyo Yuden50 881587-1295-1-ND0,61000 złUpgrade
EMK212BJ106MG-TTaiyo Yuden24 197587-2709-1-ND1,40000 złUpgrade
LMK212BJ106KD-TTaiyo Yuden717 794587-1299-1-ND0,75000 złUpgrade
LMK212BJ106KG-TTaiyo Yuden545 649587-1300-1-ND0,47000 złUpgrade
In-Stock: 6 244
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,72000 zł0,72 zł
100,41300 zł4,13 zł
500,29520 zł14,76 zł
1000,25820 zł25,82 zł
5000,19692 zł98,46 zł
1 0000,17800 zł178,00 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,15468 zł464,04 zł
6 0000,14328 zł859,68 zł
9 0000,13758 zł1 238,22 zł
15 0000,13126 zł1 968,90 zł
21 0000,12756 zł2 678,76 zł
30 0000,12401 zł3 720,30 zł
Manufacturers Standard Package
Unit Price without VAT:0,72000 zł
Unit Price with VAT:0,88560 zł