
DBLS204G-T | |
|---|---|
DigiKey Part Number | 1801-DBLS204G-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DBLS204G-T |
Description | BRIDGE RECT 1PHASE 400V 2A DBLS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DBLS |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 2 A |
Manufacturer Taiwan Semiconductor Corporation | Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2 µA @ 400 V |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package DBLS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,85301 zł | 1 279,52 zł |
| 3 000 | 0,77857 zł | 2 335,71 zł |
| 4 500 | 0,76423 zł | 3 439,03 zł |
| Unit Price without VAT: | 0,85301 zł |
|---|---|
| Unit Price with VAT: | 1,04920 zł |


