
DBLS204GH | |
|---|---|
DigiKey Part Number | 1801-DBLS204GHTR-ND - Tape & Reel (TR) 1801-DBLS204GHCT-ND - Cut Tape (CT) 1801-DBLS204GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DBLS204GH |
Description | BRIDGE RECT 1PHASE 400V 2A DBLS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Surface Mount DBLS |
Datasheet | Datasheet |
EDA/CAD Models | DBLS204GH Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 400 V |
Manufacturer Taiwan Semiconductor Corporation | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Type Single Phase | Mounting Type Surface Mount |
Technology Standard | Package / Case 4-SMD, Gull Wing |
Voltage - Peak Reverse (Max) 400 V | Supplier Device Package DBLS |
Current - Average Rectified (Io) 2 A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.15 V @ 2 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 zł | 3,88 zł |
| 10 | 2,41300 zł | 24,13 zł |
| 100 | 1,57420 zł | 157,42 zł |
| 500 | 1,21312 zł | 606,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,03738 zł | 1 556,07 zł |
| 3 000 | 0,94884 zł | 2 846,52 zł |
| 4 500 | 0,90372 zł | 4 066,74 zł |
| 7 500 | 0,85303 zł | 6 397,72 zł |
| 10 500 | 0,82300 zł | 8 641,50 zł |
| 15 000 | 0,79382 zł | 11 907,30 zł |
| Unit Price without VAT: | 3,88000 zł |
|---|---|
| Unit Price with VAT: | 4,77240 zł |

