Similar
Similar
Similar

SR1640 | |
|---|---|
DigiKey Part Number | 1801-SR1640-ND |
Manufacturer | |
Manufacturer Product Number | SR1640 |
Description | DIODE ARR SCHOTT 40V 16A TO220AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 16A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 550 mV @ 8 A |
Manufacturer Taiwan Semiconductor Corporation | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 16A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBR3040CTE3/TU | Microchip Technology | 0 | MBR3040CTE3/TU-ND | 4,31327 zł | Similar |
| MBR3040FCTE3/TU | Microchip Technology | 0 | MBR3040FCTE3/TU-ND | 4,31327 zł | Similar |
| SBL1040CT-E3/45 | Vishay General Semiconductor - Diodes Division | 3 878 | SBL1040CT-E3/45GI-ND | 10,77000 zł | Similar |



