Diode Array 1 Pair Common Cathode 40 V 5A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBL1040CT-E3/45

DigiKey Part Number
SBL1040CT-E3/45GI-ND
Manufacturer
Manufacturer Product Number
SBL1040CT-E3/45
Description
DIODE ARR SCHOTT 40V 5A TO-220-3
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 40 V 5A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
SBL1040CT-E3/45 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 5 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 125°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 878
Check for Additional Incoming Stock
All prices are in PLN
Tube
QuantityUnit PriceExt Price
110,77000 zł10,77 zł
505,32800 zł266,40 zł
1004,79730 zł479,73 zł
5003,86714 zł1 933,57 zł
1 0003,56818 zł3 568,18 zł
2 0003,31686 zł6 633,72 zł
5 0003,04511 zł15 225,55 zł
10 0002,96600 zł29 660,00 zł
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,77000 zł
Unit Price with VAT:13,24710 zł