17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ10CA

DigiKey Part Number
SMCJ10CAFSTR-ND - Tape & Reel (TR)
SMCJ10CAFSCT-ND - Cut Tape (CT)
SMCJ10CAFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ10CA
Description
TVS DIODE 10VWM 17VC DO214AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
17V Clamp 88.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
SMCJ10CA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
88.2A
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
10V
Supplier Device Package
Voltage - Breakdown (Min)
11.1V
Base Product Number
Voltage - Clamping (Max) @ Ipp
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMCJ10CABourns Inc.6 624SMCJ10CABCT-ND3,91000 złDirect
SMCJ10CA-13-FDiodes Incorporated3 540SMCJ10CA-13-FDICT-ND4,70000 złDirect
SMDJ10CALittelfuse Inc.46 000SMDJ10CACT-ND6,00000 złSimilar
SMLJ10CABourns Inc.12 123SMLJ10CABCT-ND6,64000 złSimilar
In-Stock: 4 250
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,77000 zł3,77 zł
102,34800 zł23,48 zł
1001,52930 zł152,93 zł
5001,17728 zł588,64 zł
1 0001,06377 zł1 063,77 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,91954 zł2 758,62 zł
6 0000,84693 zł5 081,58 zł
9 0000,80992 zł7 289,28 zł
15 0000,76835 zł11 525,25 zł
21 0000,74373 zł15 618,33 zł
30 0000,71982 zł21 594,60 zł
Manufacturers Standard Package
Unit Price without VAT:3,77000 zł
Unit Price with VAT:4,63710 zł