SK210AHR3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 49 155
Unit Price: 0,46000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 31 244
Unit Price: 0,53000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 26 229
Unit Price: 0,44000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 29 233
Unit Price: 0,53000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 13 906
Unit Price: 0,51000 zł
Datasheet

Similar


Diodes Incorporated
In Stock: 10 529
Unit Price: 0,58000 zł
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,40000 zł
Datasheet

Similar


Comchip Technology
In Stock: 12 819
Unit Price: 0,64000 zł
Datasheet

Similar


Comchip Technology
In Stock: 39 345
Unit Price: 0,80000 zł
Datasheet

Similar


Comchip Technology
In Stock: 37 433
Unit Price: 0,79000 zł
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 2,02871 zł
Datasheet

Similar


STMicroelectronics
In Stock: 52 967
Unit Price: 0,39000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,48000 zł
Datasheet

Similar


STMicroelectronics
In Stock: 278 481
Unit Price: 0,46000 zł
Datasheet
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK210AHR3G

DigiKey Part Number
SK210AHR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK210AHR3G
Description
DIODE SCHOTTKY 100V 2A DO214AC
Customer Reference
Detailed Description
Diode 100 V 2A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SK210AHR3G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Discontinued at DigiKey
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-214AC (SMA)
Current - Average Rectified (Io)
2A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B1100-13-FDiodes Incorporated49 155B1100-FDICT-ND0,46000 złSimilar
B1100B-13-FDiodes Incorporated31 244B1100B-FDICT-ND0,53000 złSimilar
B1100LB-13-FDiodes Incorporated26 229B1100LB-FDICT-ND0,44000 złSimilar
B1100Q-13-FDiodes Incorporated29 233B1100Q-13-FDICT-ND0,53000 złSimilar
B2100A-13-FDiodes Incorporated13 906B2100A-13-FDICT-ND0,51000 złSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types