HER303G-K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,73746 zł
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 3 200
Unit Price: 1,94000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3 269
Unit Price: 5,35000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 000
Unit Price: 1,64972 zł
Datasheet
Diode 200 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HER303G-K

DigiKey Part Number
1801-HER303G-KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HER303G-K
Description
DIODE STANDARD 200V 3A DO201AD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Capacitance @ Vr, F
60pF @ 4V, 1MHz
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-201AD
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HER303G R0GTaiwan Semiconductor Corporation0HER303GR0G-ND0,00000 złParametric Equivalent
HER303GHTaiwan Semiconductor Corporation01801-HER303GHTR-ND0,73746 złParametric Equivalent
UF302G_R2_00001Panjit International Inc.3 2003757-UF302G_R2_00001CT-ND1,94000 złParametric Equivalent
UF5402-E3/54Vishay General Semiconductor - Diodes Division3 269UF5402-E3/54GICT-ND5,35000 złParametric Equivalent
UF5402-E3/73Vishay General Semiconductor - Diodes Division2 000UF5402-E3/73GICT-ND1,64972 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2500,59705 zł746,31 zł
2 5000,54024 zł1 350,60 zł
3 7500,51127 zł1 917,26 zł
6 2500,47871 zł2 991,94 zł
8 7500,45941 zł4 019,84 zł
12 5000,44066 zł5 508,25 zł
31 2500,39950 zł12 484,38 zł
62 5000,38601 zł24 125,62 zł
Manufacturers Standard Package
Unit Price without VAT:0,59705 zł
Unit Price with VAT:0,73437 zł