
UF302G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF302G_R2_00001TR-ND - Tape & Reel (TR) 3757-UF302G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF302G_R2_00001 |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 75pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 zł | 1,94 zł |
| 10 | 1,19200 zł | 11,92 zł |
| 100 | 0,75620 zł | 75,62 zł |
| 500 | 0,56750 zł | 283,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,48892 zł | 611,15 zł |
| 2 500 | 0,44029 zł | 1 100,73 zł |
| 3 750 | 0,41547 zł | 1 558,01 zł |
| 6 250 | 0,38757 zł | 2 422,31 zł |
| 8 750 | 0,37104 zł | 3 246,60 zł |
| 12 500 | 0,35497 zł | 4 437,12 zł |
| Unit Price without VAT: | 1,94000 zł |
|---|---|
| Unit Price with VAT: | 2,38620 zł |

