
HER302GH | |
|---|---|
DigiKey Part Number | 1801-HER302GHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HER302GH |
Description | DIODE STANDARD 100V 3A DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 50 ns |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 100 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 100 V | Mounting Type |
Current - Average Rectified (Io) 3A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Supplier Device Package DO-201AD |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 150°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HER302G R0G | Taiwan Semiconductor Corporation | 0 | HER302GR0G-ND | 0,00000 zł | Parametric Equivalent |
| HER302G-K | Taiwan Semiconductor Corporation | 0 | 1801-HER302G-KTR-ND | 0,59705 zł | Parametric Equivalent |
| UF301G_R2_00001 | Panjit International Inc. | 0 | 3757-UF301G_R2_00001TR-ND | 0,34064 zł | Parametric Equivalent |
| UF5401-E3/54 | Vishay General Semiconductor - Diodes Division | 4 281 | UF5401-E3/54GICT-ND | 5,35000 zł | Parametric Equivalent |
| UF5401-E3/73 | Vishay General Semiconductor - Diodes Division | 2 504 | UF5401-E3/73GICT-ND | 5,92000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,73746 zł | 1 843,65 zł |
| Unit Price without VAT: | 0,73746 zł |
|---|---|
| Unit Price with VAT: | 0,90708 zł |




