UF301G_R2_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,59705 zł
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,73746 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4 281
Unit Price: 5,35000 zł
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 504
Unit Price: 5,92000 zł
Datasheet
Diode 100 V 3A Through Hole DO-201AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF301G_R2_00001

DigiKey Part Number
3757-UF301G_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UF301G_R2_00001
Description
DIODE STANDARD 100V 3A DO201AD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Through Hole DO-201AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
50 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 100 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
75pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-201AD
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HER302G R0GTaiwan Semiconductor Corporation0HER302GR0G-ND0,00000 złParametric Equivalent
HER302G-KTaiwan Semiconductor Corporation01801-HER302G-KTR-ND0,59705 złParametric Equivalent
HER302GHTaiwan Semiconductor Corporation01801-HER302GHTR-ND0,73746 złParametric Equivalent
UF5401-E3/54Vishay General Semiconductor - Diodes Division4 281UF5401-E3/54GICT-ND5,35000 złParametric Equivalent
UF5401-E3/73Vishay General Semiconductor - Diodes Division2 504UF5401-E3/73GICT-ND5,92000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
60 0000,34064 zł20 438,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,34064 zł
Unit Price with VAT:0,41899 zł