
ES1DF-T | |
|---|---|
DigiKey Part Number | 1801-ES1DF-TTR-ND - Tape & Reel (TR) 1801-ES1DF-TCT-ND - Cut Tape (CT) 1801-ES1DF-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DF-T |
Description | DIODE STANDARD 200V 1A SMAF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMAF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 20pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMAF |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Operating Temperature - Junction -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 zł | 1,08 zł |
| 10 | 0,66100 zł | 6,61 zł |
| 100 | 0,41290 zł | 41,29 zł |
| 500 | 0,30392 zł | 151,96 zł |
| 1 000 | 0,26863 zł | 268,63 zł |
| 2 000 | 0,23886 zł | 477,72 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 0,19443 zł | 1 458,22 zł |
| 15 000 | 0,17634 zł | 2 645,10 zł |
| 22 500 | 0,16712 zł | 3 760,20 zł |
| 37 500 | 0,15675 zł | 5 878,12 zł |
| 52 500 | 0,15061 zł | 7 907,02 zł |
| 75 000 | 0,14464 zł | 10 848,00 zł |
| Unit Price without VAT: | 1,08000 zł |
|---|---|
| Unit Price with VAT: | 1,32840 zł |

