
ES1DAL | |
|---|---|
DigiKey Part Number | 1801-ES1DALTR-ND - Tape & Reel (TR) 1801-ES1DALCT-ND - Cut Tape (CT) 1801-ES1DALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1DAL |
Description | DIODE STANDARD 200V 1A THIN SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount Thin SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES1DAL Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 18pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package Thin SMA |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,13500 zł | 11,35 zł |
| 100 | 0,71780 zł | 71,78 zł |
| 500 | 0,53762 zł | 268,81 zł |
| 1 000 | 0,47941 zł | 479,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,33022 zł | 4 623,08 zł |
| 28 000 | 0,30478 zł | 8 533,84 zł |
| 42 000 | 0,29182 zł | 12 256,44 zł |
| 70 000 | 0,27725 zł | 19 407,50 zł |
| 98 000 | 0,26863 zł | 26 325,74 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

