MFR Recommended
Similar
Similar
Similar
Similar
Similar

BZD27C200P RVG | |
|---|---|
DigiKey Part Number | BZD27C200PRVGTR-ND - Tape & Reel (TR) BZD27C200PRVGCT-ND - Cut Tape (CT) BZD27C200PRVGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C200P RVG |
Description | DIODE ZENER 200V 1W SUB SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1 W ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 750 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 150 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,44000 zł | 4,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 1,07851 zł | 12 942,12 zł |
| Unit Price without VAT: | 4,44000 zł |
|---|---|
| Unit Price with VAT: | 5,46120 zł |



