Zener Diode 200 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 200 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C200P-HE3-08

DigiKey Part Number
112-BZD27C200P-HE3-08TR-ND - Tape & Reel (TR)
112-BZD27C200P-HE3-08CT-ND - Cut Tape (CT)
112-BZD27C200P-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C200P-HE3-08
Description
DIODE ZENER 200V 800MW DO219AB
Customer Reference
Detailed Description
Zener Diode 200 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Mfr
Operating Temperature
-65°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Power - Max
800 mW
Supplier Device Package
DO-219AB (SMF)
Impedance (Max) (Zzt)
500 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZD27C200P-HE3_A08Vishay General Semiconductor - Diodes Division0112-BZD27C200P-HE3_A08TR-ND0,51427 złMFR Recommended
In-Stock: 20 794
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,76000 zł2,76 zł
101,72000 zł17,20 zł
1001,10600 zł110,60 zł
5000,84110 zł420,55 zł
1 0000,75565 zł755,65 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64695 zł1 940,85 zł
6 0000,59219 zł3 553,14 zł
9 0000,56429 zł5 078,61 zł
15 0000,53292 zł7 993,80 zł
Manufacturers Standard Package
Unit Price without VAT:2,76000 zł
Unit Price with VAT:3,39480 zł