Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZD17C12P R3G | |
|---|---|
DigiKey Part Number | BZD17C12PR3GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZD17C12P R3G |
Description | DIODE ZENER 12V 800MW SUB SMA |
Customer Reference | |
Detailed Description | Zener Diode 12 V 800 mW ±5% Surface Mount Sub SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 9.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | Sub SMA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 0,82100 zł | 2 955,60 zł |
| 5 400 | 0,77779 zł | 4 200,07 zł |
| 9 000 | 0,72018 zł | 6 481,62 zł |
| 45 000 | 0,71305 zł | 32 087,25 zł |
| Unit Price without VAT: | 0,82100 zł |
|---|---|
| Unit Price with VAT: | 1,00983 zł |


