


BZD17C12P-E3-08 | |
|---|---|
DigiKey Part Number | BZD17C12P-E3-08GITR-ND - Tape & Reel (TR) BZD17C12P-E3-08GICT-ND - Cut Tape (CT) BZD17C12P-E3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD17C12P-E3-08 |
Description | DIODE ZENER 12V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package DO-219AB (SMF) |
Power - Max 800 mW | Base Product Number |
Current - Reverse Leakage @ Vr 3 µA @ 9.1 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 zł | 2,55 zł |
| 10 | 1,58000 zł | 15,80 zł |
| 100 | 1,01150 zł | 101,15 zł |
| 500 | 0,76678 zł | 383,39 zł |
| 1 000 | 0,68778 zł | 687,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,58732 zł | 1 761,96 zł |
| 6 000 | 0,53668 zł | 3 220,08 zł |
| 9 000 | 0,51088 zł | 4 597,92 zł |
| 15 000 | 0,48188 zł | 7 228,20 zł |
| 21 000 | 0,46470 zł | 9 758,70 zł |
| 30 000 | 0,44802 zł | 13 440,60 zł |
| Unit Price without VAT: | 2,55000 zł |
|---|---|
| Unit Price with VAT: | 3,13650 zł |

