Direct
Direct
Direct
Similar
Similar

1V5KE9V1A | |
|---|---|
DigiKey Part Number | 1V5KE9V1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1V5KE9V1A |
Description | TVS DIODE 7.78VWM 13.4V DO201AD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE9V1A Models |
Category | Current - Peak Pulse (10/1000µs) 112A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE9V1A | Taiwan Semiconductor Corporation | 0 | P6KE9V1ATR-ND | 0,42188 zł | Similar |
| 1.5KE9.1A-E3/54 | Vishay General Semiconductor - Diodes Division | 90 | 1.5KE9.1A-E3/54GICT-ND | 5,31000 zł | Direct |
| 1N6270A-E3/54 | Vishay General Semiconductor - Diodes Division | 1 176 | 112-1N6270A-E3/54CT-ND | 5,78000 zł | Direct |
| 1N6270AHE3_A/C | Vishay General Semiconductor - Diodes Division | 0 | 1N6270AHE3_A/C-ND | 1,59968 zł | Direct |
| 1.5KE9.1A | Littelfuse Inc. | 2 521 | 18-1.5KE9.1ACT-ND | 3,81000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 0,78239 zł | 977,99 zł |
| 2 500 | 0,71131 zł | 1 778,28 zł |
| 3 750 | 0,67508 zł | 2 531,55 zł |
| 6 250 | 0,66579 zł | 4 161,19 zł |
| Unit Price without VAT: | 0,78239 zł |
|---|---|
| Unit Price with VAT: | 0,96234 zł |







