MFR Recommended
Similar

1N6270AHE3_A/C | |
|---|---|
DigiKey Part Number | 1N6270AHE3_A/C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N6270AHE3_A/C |
Description | TVS DIODE 7.78VWM 13.4VC 1.5KE |
Customer Reference | |
Detailed Description | 13.4V Clamp 112A Ipp Tvs Diode Through Hole 1.5KE |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 112A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 7.78V | Package / Case DO-201AA, DO-27, Axial |
Voltage - Breakdown (Min) 8.65V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 13.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N6275AHE3_B/C | Vishay General Semiconductor - Diodes Division | 0 | 112-1N6275AHE3_B/CTR-ND | 2,76049 zł | MFR Recommended |
| 1.5KE9.1A | Littelfuse Inc. | 2 521 | 18-1.5KE9.1ACT-ND | 3,81000 zł | Similar |
| 1.5KE9.1A-B | Littelfuse Inc. | 0 | 1.5KE9.1A-B-ND | 1,10524 zł | Similar |



