
1V5KE100CA | |
|---|---|
DigiKey Part Number | 1V5KE100CATR-ND - Tape & Reel (TR) 1V5KE100CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1V5KE100CA |
Description | TVS DIODE 85.5VWM 137VC DO201AD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Through Hole DO-201AD |
Datasheet | Datasheet |
EDA/CAD Models | 1V5KE100CA Models |
Category | Current - Peak Pulse (10/1000µs) 11A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 85.5V | Package / Case DO-201AD, Axial |
Voltage - Breakdown (Min) 95V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 137V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE100CA | Littelfuse Inc. | 3 708 | 1.5KE100CALFCT-ND | 4,09000 zł | Similar |
| 1.5KE100CA | STMicroelectronics | 538 | 497-12428-1-ND | 5,03000 zł | Similar |
| 1.5KE100CA-B | Littelfuse Inc. | 240 | 1.5KE100CA-BLF-ND | 3,41000 zł | Similar |
| 1.5KE100CA/B | YAGEO | 3 000 | 13-1.5KE100CA/BCT-ND | 0,97000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,02000 zł | 4,02 zł |
| 10 | 2,50300 zł | 25,03 zł |
| 100 | 1,63450 zł | 163,45 zł |
| 500 | 1,26130 zł | 630,65 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 1,10660 zł | 1 383,25 zł |
| 2 500 | 1,01088 zł | 2 527,20 zł |
| 3 750 | 0,96210 zł | 3 607,88 zł |
| 6 250 | 0,90729 zł | 5 670,56 zł |
| 8 750 | 0,87483 zł | 7 654,76 zł |
| 12 500 | 0,84328 zł | 10 541,00 zł |
| Unit Price without VAT: | 4,02000 zł |
|---|---|
| Unit Price with VAT: | 4,94460 zł |

