Similar
Similar
Similar
Similar
Similar
Similar

1N4752G R0G | |
|---|---|
DigiKey Part Number | 1801-1N4752GR0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4752G R0G |
Description | DIODE ZENER 33V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4752G R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,21830 zł | 1 091,50 zł |
| 10 000 | 0,19754 zł | 1 975,40 zł |
| 15 000 | 0,18695 zł | 2 804,25 zł |
| 25 000 | 0,17505 zł | 4 376,25 zł |
| 35 000 | 0,16800 zł | 5 880,00 zł |
| 50 000 | 0,16115 zł | 8 057,50 zł |
| 125 000 | 0,14610 zł | 18 262,50 zł |
| 250 000 | 0,14123 zł | 35 307,50 zł |
| Unit Price without VAT: | 0,21830 zł |
|---|---|
| Unit Price with VAT: | 0,26851 zł |







