
BZX85B33-TR | |
|---|---|
DigiKey Part Number | BZX85B33-TRGITR-ND - Tape & Reel (TR) BZX85B33-TRGICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX85B33-TR |
Description | DIODE ZENER 33V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1.3 W ±2% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 24 V |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.3 W | Base Product Number |
Impedance (Max) (Zzt) 35 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX85B33-TAP | Vishay General Semiconductor - Diodes Division | 24 486 | 112-BZX85B33-TAPCT-ND | 1,18000 zł | Parametric Equivalent |
| 1N4121 | Microchip Technology | 0 | 1N4121-ND | 9,01366 zł | Similar |
| 1N4121-1 | Microchip Technology | 0 | 1N4121-1-ND | 9,01366 zł | Similar |
| 1N4477 | Microchip Technology | 0 | 1N4477MS-ND | 25,43730 zł | Similar |
| 1N4477C | Microchip Technology | 0 | 150-1N4477C-ND | 65,25200 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 zł | 1,29 zł |
| 10 | 0,78600 zł | 7,86 zł |
| 100 | 0,49190 zł | 49,19 zł |
| 500 | 0,36396 zł | 181,98 zł |
| 1 000 | 0,32256 zł | 322,56 zł |
| 2 000 | 0,28764 zł | 575,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,24978 zł | 1 248,90 zł |
| 10 000 | 0,22634 zł | 2 263,40 zł |
| 15 000 | 0,21438 zł | 3 215,70 zł |
| Unit Price without VAT: | 1,29000 zł |
|---|---|
| Unit Price with VAT: | 1,58670 zł |

