
ASCX15DN | |
|---|---|
DigiKey Part Number | 287-1009-ND |
Manufacturer | |
Manufacturer Product Number | ASCX15DN |
Description | SENSOR 15PSID 0.19" 4.75V |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.75 V 6-SIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Part Status | Obsolete | |
Applications | Board Mount | |
Pressure Type | Differential | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | Analog Voltage | |
Output | 0.25 V ~ 4.75 V | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 16V | |
Port Size | Male - 0.19" (4.8mm) Tube, Dual | |
Port Style | Barbless | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | PC Pin | |
Maximum Pressure | 20PSI (137.9kPa) | |
Operating Temperature | -25°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Supplier Device Package | - |



