


SSCSNBN015PGAB5 | |
|---|---|
DigiKey Part Number | SSCSNBN015PGAB5-ND |
Manufacturer | |
Manufacturer Product Number | SSCSNBN015PGAB5 |
Description | SENSOR 15PSIG 0.19" 4.75V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Vented Gauge Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.75 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure 30PSI (206.84kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 85°C |
Operating Pressure 15PSI (103.42kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP, Dual Ports, Same Side |
Output 0.25 V ~ 4.75 V | Supplier Device Package 4-SIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 218,12060 zł | 21 812,06 zł |
| Unit Price without VAT: | 218,12060 zł |
|---|---|
| Unit Price with VAT: | 268,28834 zł |

