SFSA960GM2AK2TA-I-8C-51B-STD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 3
Unit Price: 7 323,36000 zł
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA960GM2AK2TA-I-8C-51B-STD

DigiKey Part Number
1052-SFSA960GM2AK2TA-I-8C-51B-STD-ND
Manufacturer
Manufacturer Product Number
SFSA960GM2AK2TA-I-8C-51B-STD
Description
SSD 960GB M.2 TLC SATA III 3.3V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module
Manufacturer
Swissbit
Speed - Read
560MB/s
Series
Speed - Write
500MB/s
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Obsolete
Type
SATA III
Memory Size
960GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFSA960GM2AK2TB-I-XC-51G-STDSwissbit31052-SFSA960GM2AK2TB-I-XC-51G-STD-ND7 323,36000 złMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes