Image for SFSA960GM2AK2TB-I-XC-51G-STD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFSA960GM2AK2TB-I-XC-51G-STD

DigiKey Part Number
1052-SFSA960GM2AK2TB-I-XC-51G-STD-ND
Manufacturer
Manufacturer Product Number
SFSA960GM2AK2TB-I-XC-51G-STD
Description
SSD 960GB M.2 PCIE TLC SATA III
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 960GB SATA III M.2 Module, PCIe 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Form Factor
M.2 Module, PCIe
Manufacturer
Swissbit
Speed - Read
560MB/s
Series
Speed - Write
500MB/s
Packaging
Bulk
Voltage - Supply
3.3V
Part Status
Active
Type
SATA III
Memory Size
960GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
80.00mm x 22.00mm x 3.58mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
17 323,36000 zł7 323,36 zł
Manufacturers Standard Package
Unit Price without VAT:7 323,36000 zł
Unit Price with VAT:9 007,73280 zł