Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SXO32C3B481-25.000M | |
|---|---|
DigiKey Part Number | 2388-SXO32C3B481-25.000M-ND |
Manufacturer | |
Manufacturer Product Number | SXO32C3B481-25.000M |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SXO32C3B481-25.000M Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SXO32C3C481-25.000M | Suntsu Electronics, Inc. | 0 | 2388-SXO32C3C481-25.000M-ND | 3,05000 zł | Parametric Equivalent |
| 510CBA25M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CBA25M0000CAG-ND | 13,68905 zł | Parametric Equivalent |
| 510CBA25M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBA25M0000CAGRTR-ND | 12,41433 zł | Parametric Equivalent |
| 510CBB25M0000CAG | Skyworks Solutions Inc. | 0 | 863-510CBB25M0000CAGTR-ND | 14,32225 zł | Parametric Equivalent |
| 510CBB25M0000CAGR | Skyworks Solutions Inc. | 0 | 863-510CBB25M0000CAGRTR-ND | 12,90419 zł | Parametric Equivalent |












