25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OSC25M-3.3I/S3-25T

DigiKey Part Number
3155-OSC25M-3.3I/S3-25TTR-ND - Tape & Reel (TR)
3155-OSC25M-3.3I/S3-25TCT-ND - Cut Tape (CT)
3155-OSC25M-3.3I/S3-25TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OSC25M-3.3I/S3-25T
Description
XTAL OSC XO 25MHZ 3.3V CMOS SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±25ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
12mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (3.2x2.5)
Frequency
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Function
Enable/Disable
Height - Seated (Max)
0.047" (1.20mm)
Output
CMOS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 050
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 zł4,17 zł
103,60900 zł36,09 zł
253,41280 zł85,32 zł
503,27120 zł163,56 zł
1003,13580 zł313,58 zł
2502,96528 zł741,32 zł
5002,84270 zł1 421,35 zł
1 0002,72513 zł2 725,13 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,54886 zł7 646,58 zł
6 0002,44365 zł14 661,90 zł
9 0002,38417 zł21 457,53 zł
15 0002,31136 zł34 670,40 zł
Manufacturers Standard Package
Unit Price without VAT:4,17000 zł
Unit Price with VAT:5,12910 zł