Direct




A1175HBL-TC | |
|---|---|
DigiKey Part Number | 259-1106-ND |
Manufacturer | |
Manufacturer Product Number | A1175HBL-TC |
Description | FAN AXIAL 171X51MM 115VAC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular - 171mm L x 151mm H Ball 239.0 CFM (6.69m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 58.0dB(A) |
Manufacturer Sunon Fans | Power (Watts) 27.00W |
Series | RPM 3200 RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature 14 ~ 176°F (-10 ~ 80°C) |
Size / Dimension Rectangular - 171mm L x 151mm H | Approval Agency CE, CUR, TUV, UL |
Width 51.00mm | Weight 2 lbs (907.2 g) |
Air Flow 239.0 CFM (6.69m³/min) | Current Rating (Amps) 0.230A |
Static Pressure 0.690 in H2O (171.8 Pa) | Voltage Range 75 ~ 125VAC |
Bearing Type Ball | Material - Frame Aluminum |
Fan Type Tubeaxial | Material - Blade Polycarbonate (PC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A1175-HBL.TC.GN | Sunon Fans | 9 | 259-1306-ND | 301,27000 zł | Direct |


