Fan Tubeaxial 115VAC Rectangular/Rounded - 171.5mm L x 151mm H Ball 239.0 CFM (6.69m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Rectangular/Rounded - 171.5mm L x 151mm H Ball 239.0 CFM (6.69m³/min) 2 Wire Leads
SUNON Fan Temperature Overview
SUNON Mounting and Bearing Considerations

A1175-HBL.TC.GN

DigiKey Part Number
259-1306-ND
Manufacturer
Manufacturer Product Number
A1175-HBL.TC.GN
Description
FAN AXIAL 171X51MM 115VAC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 171.5mm L x 151mm H Ball 239.0 CFM (6.69m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
A1175-HBL.TC.GN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
58.0dB(A)
Manufacturer
Sunon Fans
Power (Watts)
27.00W
Series
RPM
3200 RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 176°F (-10 ~ 80°C)
Voltage - Rated
115VAC
Approval Agency
CE, CUR, TUV, UL
Size / Dimension
Rectangular/Rounded - 171.5mm L x 151mm H
Weight
2 lbs (907.2 g)
Width
51.00mm
Current Rating (Amps)
0.230A
Air Flow
239.0 CFM (6.69m³/min)
Voltage Range
75 ~ 125VAC
Static Pressure
0.690 in H2O (171.8 Pa)
Material - Frame
Aluminum
Bearing Type
Ball
Material - Blade
Polycarbonate (PC)
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDA2-17251NBHW4FQualtek31Q860-ND236,60000 złDirect
OA172SAP-11-1WBOrion Fans131053-1038-ND243,78000 złSimilar
In-Stock: 6
Check for Additional Incoming Stock
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
1301,27000 zł301,27 zł
12235,63750 zł2 827,65 zł
36211,36833 zł7 609,26 zł
Manufacturers Standard Package
Unit Price without VAT:301,27000 zł
Unit Price with VAT:370,56210 zł