Direct
Direct
Similar
Similar
Similar
Similar

CDRH127-330MC | |
|---|---|
DigiKey Part Number | 308-1083-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDRH127-330MC |
Description | FIXED IND 33UH 3A 64.8 MOHM SMD |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 3 A 64.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH127-330MC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 64.8mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH127NP-330MC | Sumida America Inc. | 3 066 | 308-1467-1-ND | 5,82000 zł | Direct |
| P1173.333NLT | Pulse Electronics | 0 | P1173.333NLT-ND | 3,65572 zł | Direct |
| DR127-330-R | Eaton - Electronics Division | 2 941 | 513-1047-1-ND | 3,05000 zł | Similar |
| P1172.333NLT | Pulse Electronics | 990 | 553-1971-1-ND | 6,32000 zł | Similar |
| SPD127R-333M | Delevan | 886 | DN7646CT-ND | 19,46000 zł | Similar |







