
SPD127R-333M | |
|---|---|
DigiKey Part Number | DN7646TR-ND - Tape & Reel (TR) DN7646CT-ND - Cut Tape (CT) DN7646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD127R-333M |
Description | FIXED IND 33UH 3A 65 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD127R-333M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 zł | 19,88 zł |
| 10 | 16,33500 zł | 163,35 zł |
| 100 | 13,43700 zł | 1 343,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 11,72692 zł | 5 863,46 zł |
| 1 000 | 11,06092 zł | 11 060,92 zł |
| 1 500 | 10,76215 zł | 16 143,23 zł |
| Unit Price without VAT: | 19,88000 zł |
|---|---|
| Unit Price with VAT: | 24,45240 zł |

