VN116013TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 zł
Datasheet
Converter Offline Topology DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN116013TR

DigiKey Part Number
VN116013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VN116013TR
Description
IC OFFLINE SWITCH DPAK
Customer Reference
Detailed Description
Converter Offline Topology DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
-
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
-
Voltage - Supply (Vcc/Vdd)
9V ~ 16V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
-
Control Features
-
Operating Temperature
-
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types