Converter Offline Topology DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN1160TR-E

DigiKey Part Number
VN1160TR-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VN1160TR-E
Description
IC OFFLINE SWITCH DPAK
Customer Reference
Detailed Description
Converter Offline Topology DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
-
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
-
Voltage - Supply (Vcc/Vdd)
9V ~ 16V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
-
Control Features
-
Operating Temperature
-
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.