Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STM6322RWY6F | |
|---|---|
DigiKey Part Number | 497-6928-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STM6322RWY6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | STM6322RWY6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Open Drain, Push-Pull | |
Reset | Active High/Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,40777 zł | 7 223,31 zł |
| 6 000 | 2,35465 zł | 14 127,90 zł |
| 9 000 | 2,32806 zł | 20 952,54 zł |
| 15 000 | 2,29860 zł | 34 479,00 zł |
| Unit Price without VAT: | 2,40777 zł |
|---|---|
| Unit Price with VAT: | 2,96156 zł |



