Parametric Equivalent
Parametric Equivalent

ISL88013IH526Z-TK | |
|---|---|
DigiKey Part Number | ISL88013IH526Z-TKTR-ND - Tape & Reel (TR) ISL88013IH526Z-TKCT-ND - Cut Tape (CT) ISL88013IH526Z-TKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL88013IH526Z-TK |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Push-Pull 1 Channel 5-SOT |
Datasheet | Datasheet |
EDA/CAD Models | ISL88013IH526Z-TK Models |
Category | Output Open Drain, Push-Pull |
Manufacturer Renesas Electronics Corporation | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package 5-SOT |
Voltage - Threshold 2.63V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STM6321RWY6F | STMicroelectronics | 5 529 | 497-4660-1-ND | 6,97000 zł | Parametric Equivalent |
| STM6322RWY6F | STMicroelectronics | 0 | 497-6928-2-ND | 2,99495 zł | Parametric Equivalent |


