STI270N4F3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 215
Unit Price: 13,35000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 500
Unit Price: 11,96000 zł
Datasheet

Similar


Infineon Technologies
In Stock: 439
Unit Price: 11,48000 zł
Datasheet
N-Channel 40 V 160A (Tc) 330W (Tc) Through Hole I2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 160A (Tc) 330W (Tc) Through Hole I2PAK
Motor Control in Electric Vehicles

STI270N4F3

DigiKey Part Number
497-12598-5-ND
Manufacturer
Manufacturer Product Number
STI270N4F3
Description
MOSFET N-CH 40V 160A I2PAK
Customer Reference
Detailed Description
N-Channel 40 V 160A (Tc) 330W (Tc) Through Hole I2PAK
Datasheet
 Datasheet
EDA/CAD Models
STI270N4F3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.6mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
I2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes