



IPI120N04S402AKSA1 | |
|---|---|
DigiKey Part Number | IPI120N04S402AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI120N04S402AKSA1 |
Description | MOSFET N-CH 40V 120A TO262-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 158W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPI120N04S402AKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 134 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 10740 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 158W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.1mOhm @ 100A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 110µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 zł | 12,93 zł |
| 50 | 6,47920 zł | 323,96 zł |
| 100 | 5,85480 zł | 585,48 zł |
| 500 | 4,76062 zł | 2 380,31 zł |
| 1 000 | 4,40907 zł | 4 409,07 zł |
| 2 000 | 4,11353 zł | 8 227,06 zł |
| 5 000 | 3,84081 zł | 19 204,05 zł |
| Unit Price without VAT: | 12,93000 zł |
|---|---|
| Unit Price with VAT: | 15,90390 zł |



