LCP02-150B1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 63
Unit Price: 10,01000 zł
Datasheet
Off-State Ipp TVS Thyristor 8-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP02-150B1

DigiKey Part Number
497-2558-5-ND
Manufacturer
Manufacturer Product Number
LCP02-150B1
Description
THYRISTOR 30A 8-SOIC
Customer Reference
Detailed Description
Off-State Ipp TVS Thyristor 8-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LCP02-150B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Voltage - Breakover
-
Voltage - Off State
-
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types