Off-State Ipp TVS Thyristor 8-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCP02-150B1RL

DigiKey Part Number
497-13418-2-ND - Tape & Reel (TR)
497-13418-1-ND - Cut Tape (CT)
497-13418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCP02-150B1RL
Description
THYRISTOR 30A 8-SOIC
Customer Reference
Detailed Description
Off-State Ipp TVS Thyristor 8-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LCP02-150B1RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Breakover
-
Voltage - Off State
-
Current - Peak Pulse (10/1000µs)
30 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.209", 5.30mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
110,01000 zł10,01 zł
106,46700 zł64,67 zł
Unit Price without VAT:10,01000 zł
Unit Price with VAT:12,31230 zł