RNCF0603DTC68R1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 4 338
Unit Price: 0,37000 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,52099 zł
Datasheet

Upgrade


Panasonic Industry
In Stock: 13 578
Unit Price: 0,37000 zł
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,83984 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,78251 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,43330 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,99839 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,24217 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,08748 zł
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,67385 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 1,56149 zł
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,64799 zł
Datasheet

Upgrade


YAGEO
In Stock: 4 520
Unit Price: 0,51000 zł
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,19564 zł
Datasheet
68.1 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTC68R1

DigiKey Part Number
RNCF0603DTC68R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603DTC68R1
Description
RES SMD 68.1 OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTC68R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,07389 zł369,45 zł
Manufacturers Standard Package
Unit Price without VAT:0,07389 zł
Unit Price with VAT:0,09088 zł